Fixed Point Digital Signal Processor (DSP) 200MHz 179-NFBGA (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320VC5509AGBB

DigiKey Part Number
296-TMS320VC5509AGBB-ND
Manufacturer
Manufacturer Product Number
TMS320VC5509AGBB
Description
IC DSP FIX PT 16-BIT 179-BGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 200MHz 179-NFBGA (12x12)
Datasheet
 Datasheet
EDA/CAD Models
TMS320VC5509AGBB Models
Product Attributes
Filter Similar Products
Category
On-Chip RAM
256kB
Manufacturer
Texas Instruments
Voltage - I/O
3V, 3.3V
Series
Voltage - Core
1.60V
Packaging
Tray
Operating Temperature
-40°C ~ 85°C (TC)
Part Status
Active
Mounting Type
Surface Mount
Type
Fixed Point
Package / Case
179-LFBGA
Interface
Host Interface, I2C, McBSP
Supplier Device Package
179-NFBGA (12x12)
Clock Rate
200MHz
Base Product Number
Non-Volatile Memory
ROM (64kB)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥222.88000¥222.88
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.