LHA-13HLN+ | ||
---|---|---|
DigiKey Part Number | 3157-LHA-13HLN+TR-ND - Tape & Reel (TR) 3157-LHA-13HLN+CT-ND - Cut Tape (CT) 3157-LHA-13HLN+DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LHA-13HLN+ | |
Description | IC RF AMP CATV 1MHZ-1GHZ 12MCLP | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | RF Amplifier IC CATV, Cellular 1MHz ~ 1GHz 12-MCLP (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | LHA-13HLN+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1MHz ~ 1GHz | |
P1dB | 28.1dBm | |
Gain | 20.3dB | |
Noise Figure | 1.4dB | |
RF Type | CATV, Cellular | |
Voltage - Supply | 8V | |
Current - Supply | 239mA | |
Test Frequency | 250MHz | |
Mounting Type | Surface Mount | |
Package / Case | 12-VQFN Exposed Pad | |
Supplier Device Package | 12-MCLP (3x3) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.29000 | $13.29 |
20 | $11.44000 | $228.80 |
50 | $10.64000 | $532.00 |
100 | $9.95000 | $995.00 |
500 | $9.17500 | $4,587.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $9.17500 | $9,175.00 |