RF Amplifier IC CATV 5MHz ~ 1.8GHz 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPL7420TR7

DigiKey Part Number
2312-QPL7420TR7TR-ND - Tape & Reel (TR)
2312-QPL7420TR7CT-ND - Cut Tape (CT)
2312-QPL7420TR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QPL7420TR7
Description
5MHZ TO 1.8GHZ, LNA - 20DB GAIN,
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
RF Amplifier IC CATV 5MHz ~ 1.8GHz 16-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
CATV
Manufacturer
Qorvo
Voltage - Supply
5V, 8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
100mA
Part Status
Active
Test Frequency
47MHz ~ 1.2GHz
Frequency
5MHz ~ 1.8GHz
Mounting Type
Surface Mount
P1dB
20.9dBm
Package / Case
16-VFQFN Exposed Pad
Gain
20.5dB
Supplier Device Package
16-QFN (3x3)
Noise Figure
1.2dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,751
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥41.60000¥41.60
25¥35.56080¥889.02
100¥30.76440¥3,076.44
250¥26.62940¥6,657.35
500¥22.90788¥11,453.94
1,000¥20.87761¥20,877.61
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥18.71148¥46,778.70
5,000¥18.46525¥92,326.25
Manufacturers Standard Package