
EQY-12-24+ | |
|---|---|
DigiKey Part Number | 3157-EQY-12-24+TR-ND - Tape & Reel (TR) 3157-EQY-12-24+CT-ND - Cut Tape (CT) 3157-EQY-12-24+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EQY-12-24+ |
Description | RF FILTER 8TFDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Frequency RF Filter (Radio Frequency) Bandwidth 8-TFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | EQY-12-24+ Models |
Category | Mounting Type Surface Mount |
Manufacturer Mini-Circuits | Package / Case 8-TFDFN Exposed Pad |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.079" L x 0.079" W (2.00mm x 2.00mm) |
Part Status Active | Height (Max) 0.041" (1.05mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥250.99000 | ¥250.99 |
| 20 | ¥193.91500 | ¥3,878.30 |
| 50 | ¥190.80860 | ¥9,540.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥162.65494 | ¥81,327.47 |





