
AVA-24A+ | |
|---|---|
DigiKey Part Number | 3157-AVA-24A+TR-ND - Tape & Reel (TR) 3157-AVA-24A+CT-ND - Cut Tape (CT) 3157-AVA-24A+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVA-24A+ |
Description | IC RF AMP RADAR 5GHZ-20GHZ 8QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar, DBS 5GHz ~ 20GHz 8-QFN (3x3) |
Datasheet | Datasheet |
Category | RF Type Radar, DBS |
Manufacturer Mini-Circuits | Voltage - Supply 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 120mA |
Part Status Active | Test Frequency 18GHz |
Frequency 5GHz ~ 20GHz | Mounting Type Surface Mount |
P1dB 20dBm | Package / Case 8-VQFN Exposed Pad |
Gain 10.1dB | Supplier Device Package 8-QFN (3x3) |
Noise Figure 6.9dB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥250.42000 | ¥250.42 |
| 10 | ¥244.82500 | ¥2,448.25 |
| 50 | ¥238.76480 | ¥11,938.24 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥203.54231 | ¥407,084.62 |











