New at DigiKey
RF Amplifier IC 5G, Radar, VSAT 10MHz ~ 10GHz 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMA5-83-LV+

DigiKey Part Number
3157-PMA5-83-LV+TR-ND - Tape & Reel (TR)
3157-PMA5-83-LV+CT-ND - Cut Tape (CT)
3157-PMA5-83-LV+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMA5-83-LV+
Description
MMIC, LINEAR AMP, 10 MHZ-10 GHZ
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Amplifier IC 5G, Radar, VSAT 10MHz ~ 10GHz 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
PMA5-83-LV+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
5G, Radar, VSAT
Manufacturer
Mini-Circuits
Voltage - Supply
6V ~ 10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
400mA
Part Status
Active
Test Frequency
6GHz
Frequency
10MHz ~ 10GHz
Mounting Type
Surface Mount
P1dB
28.7dBm
Package / Case
32-VFQFN Exposed Pad
Gain
11.2dB
Supplier Device Package
32-QFN (5x5)
Noise Figure
3.9dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 128
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥436.24000¥436.24
10¥392.69300¥3,926.93
20¥353.39350¥7,067.87
50¥335.68580¥16,784.29
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥286.20890¥28,620.89
200¥274.25375¥54,850.75
Manufacturers Standard Package