New Product
RF Amplifier IC 5G, Radar 100kHz ~ 22GHz 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVA-223MP+

DigiKey Part Number
3157-AVA-223MP+TR-ND - Tape & Reel (TR)
3157-AVA-223MP+CT-ND - Cut Tape (CT)
3157-AVA-223MP+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AVA-223MP+
Description
MED PWR, PHEMT AMP, 100KHZ-22GHZ
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Amplifier IC 5G, Radar 100kHz ~ 22GHz 32-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
5G, Radar
Manufacturer
Mini-Circuits
Voltage - Supply
9V ~ 11V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
300mA
Part Status
Active
Test Frequency
5GHz
Frequency
100kHz ~ 22GHz
Mounting Type
Surface Mount
P1dB
27.1dBm
Package / Case
32-LFQFN Exposed Pad
Gain
14.9dB
Supplier Device Package
32-QFN (5x5)
Noise Figure
4.4dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 130
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥977.84000¥977.84
20¥792.03800¥15,840.76
50¥752.60600¥37,630.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥641.58960¥64,158.96
Manufacturers Standard Package