
AVA-183MP+ | |
|---|---|
DigiKey Part Number | 3157-AVA-183MP+TR-ND - Tape & Reel (TR) 3157-AVA-183MP+CT-ND - Cut Tape (CT) 3157-AVA-183MP+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVA-183MP+ |
Description | SMT LNA, 50 MHZ - 18 GHZ, 50 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 5G, Radar 50MHz ~ 18GHz 20-QFN (4x4) |
Datasheet | Datasheet |
Category | RF Type 5G, Radar |
Manufacturer Mini-Circuits | Voltage - Supply 7.75V ~ 8.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 160mA |
Part Status Active | Test Frequency 50MHz |
Frequency 50MHz ~ 18GHz | Mounting Type Surface Mount |
P1dB 25.8dBm | Package / Case 20-VFQFN Exposed Pad |
Gain 20.6dB | Supplier Device Package 20-QFN (4x4) |
Noise Figure 7dB | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥692.36000 | ¥692.36 |
| 20 | ¥565.56850 | ¥11,311.37 |
| 50 | ¥506.37680 | ¥25,318.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥431.69448 | ¥215,847.24 |











