
SMIQ-263H+ | |
|---|---|
DigiKey Part Number | 3157-SMIQ-263H+TR-ND - Tape & Reel (TR) 3157-SMIQ-263H+CT-ND - Cut Tape (CT) 3157-SMIQ-263H+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMIQ-263H+ |
Description | MMIC MIXER, RF/LO FREQ 2-6 GHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Radar Up/Down Converter 2GHz ~ 6GHz 24-QFN (4x4) |
Datasheet | Datasheet |
Category | Number of Mixers 2 |
Manufacturer Mini-Circuits | Secondary Attributes Up/Down Converter |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-VFQFN Exposed Pad |
RF Type Radar | Supplier Device Package 24-QFN (4x4) |
Frequency 2GHz ~ 6GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥337.09000 | ¥337.09 |
| 20 | ¥303.37650 | ¥6,067.53 |
| 50 | ¥273.10840 | ¥13,655.42 |
| 100 | ¥245.81740 | ¥24,581.74 |
| 200 | ¥241.29450 | ¥48,258.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥205.72492 | ¥102,862.46 |





