RF Balun 2GHz ~ 18GHz 1:2 12-VQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTX2-183+

DigiKey Part Number
3157-MTX2-183+TR-ND - Tape & Reel (TR)
3157-MTX2-183+CT-ND - Cut Tape (CT)
3157-MTX2-183+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MTX2-183+
Description
BALUN 2GHZ ~ 18GHZ 1:2
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Balun 2GHz ~ 18GHz 1:2 12-VQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Phase Difference
Manufacturer
Mini-Circuits
Insertion Loss (Max)
7.3dB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Return Loss (Min)
5dB
Part Status
Active
Package / Case
12-VQFN Exposed Pad
Frequency Range
2GHz ~ 18GHz
Mounting Type
Surface Mount
Impedance - Unbalanced/Balanced
1:2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 172
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥178.95000¥178.95
20¥85.87300¥1,717.46
50¥75.43600¥3,771.80
100¥68.61580¥6,861.58
200¥68.24895¥13,649.79
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥60.55552¥30,277.76
1,000¥55.75895¥55,758.95
Manufacturers Standard Package