
NCR2-123+ | |
|---|---|
DigiKey Part Number | 3157-NCR2-123+TR-ND - Tape & Reel (TR) 3157-NCR2-123+CT-ND - Cut Tape (CT) 3157-NCR2-123+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCR2-123+ |
Description | 1:2 LTCC TRANSFORMER, 4700 - 120 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Balun 4.7GHz ~ 12GHz 1:2 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | NCR2-123+ Models |
Category | Phase Difference 8° |
Manufacturer Mini-Circuits | Insertion Loss (Max) 2.7dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Return Loss (Min) 16.93dB |
Part Status Active | Package / Case 6-SMD, No Lead |
Frequency Range 4.7GHz ~ 12GHz | Mounting Type Surface Mount |
Impedance - Unbalanced/Balanced 1:2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥156.13000 | ¥156.13 |
| 20 | ¥90.83350 | ¥1,816.67 |
| 50 | ¥84.32300 | ¥4,216.15 |
| 100 | ¥77.70950 | ¥7,770.95 |
| 200 | ¥74.17790 | ¥14,835.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥63.24271 | ¥63,242.71 |










