RF Balun 1.5GHz ~ 3.1GHz 1:2 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Balun 1.5GHz ~ 3.1GHz 1:2 6-SMD, No Lead
RF Balun Transformers Demystified

NCS2-33+

DigiKey Part Number
3157-NCS2-33+TR-ND - Tape & Reel (TR)
3157-NCS2-33+CT-ND - Cut Tape (CT)
3157-NCS2-33+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCS2-33+
Description
1:2 LTCC TRANSFORMER, 1500 - 310
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Balun 1.5GHz ~ 3.1GHz 1:2 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
NCS2-33+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Phase Difference
Manufacturer
Mini-Circuits
Insertion Loss (Max)
1.0dB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Return Loss (Min)
14.72dB
Part Status
Active
Package / Case
6-SMD, No Lead
Frequency Range
1.5GHz ~ 3.1GHz
Mounting Type
Surface Mount
Impedance - Unbalanced/Balanced
1:2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,099
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥130.03000¥130.03
20¥12.91700¥258.34
100¥12.29710¥1,229.71
200¥11.67710¥2,335.42
500¥11.19916¥5,599.58
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥9.50705¥38,028.20
8,000¥9.40371¥75,229.68
Manufacturers Standard Package