LT3015EQ-2.5#PBF | ||
---|---|---|
DigiKey Part Number | LT3015EQ-2.5#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LT3015EQ-2.5#PBF | |
Description | IC REG LINEAR -2.5V 1.5A 5DDPAK | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 1.5A DDPAK-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | LT3015EQ-2.5#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -30V | |
Voltage - Output (Min/Fixed) | -2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.68V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 2.4 mA | |
Current - Supply (Max) | 70 mA | |
PSRR | 62dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | DDPAK-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.26000 | ¥71.26 |
10 | ¥64.35300 | ¥643.53 |
50 | ¥61.36160 | ¥3,068.08 |
100 | ¥53.27950 | ¥5,327.95 |
250 | ¥50.88448 | ¥12,721.12 |
500 | ¥46.39480 | ¥23,197.40 |
1,000 | ¥40.40838 | ¥40,408.38 |