RF Balun 1.5GHz ~ 13GHz 1:2 12-VQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTX2-133+

DigiKey Part Number
3157-MTX2-133+TR-ND - Tape & Reel (TR)
3157-MTX2-133+CT-ND - Cut Tape (CT)
3157-MTX2-133+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MTX2-133+
Description
BALUN 1.5GHZ ~ 13GHZ 1:2
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Balun 1.5GHz ~ 13GHz 1:2 12-VQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MTX2-133+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Phase Difference
Manufacturer
Mini-Circuits
Insertion Loss (Max)
6.4dB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Return Loss (Min)
9dB
Part Status
Active
Package / Case
12-VQFN Exposed Pad
Frequency Range
1.5GHz ~ 13GHz
Mounting Type
Surface Mount
Impedance - Unbalanced/Balanced
1:2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 403
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥167.68000¥167.68
20¥80.46600¥1,609.32
100¥79.74280¥7,974.28
200¥76.02420¥15,204.84
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥74.78466¥37,392.33
1,000¥68.86249¥68,862.49
Manufacturers Standard Package