
SCTX2-93-2W+ | |
|---|---|
DigiKey Part Number | 3157-SCTX2-93-2W+TR-ND - Tape & Reel (TR) 3157-SCTX2-93-2W+CT-ND - Cut Tape (CT) 3157-SCTX2-93-2W+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCTX2-93-2W+ |
Description | 1:2 XFMR, 10 - 9000 MHZ, 50 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Balun 10MHz ~ 9GHz 1:2 12-SMD Module |
Datasheet | Datasheet |
Category | Impedance - Unbalanced/Balanced 1:2 |
Manufacturer Mini-Circuits | Phase Difference 9° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insertion Loss (Max) 5.9dB |
Part Status Active | Package / Case 12-SMD Module |
Frequency Range 10MHz ~ 9GHz | Mounting Type Surface Mount |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥715.01000 | ¥715.01 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥609.52020 | ¥60,952.02 |











