RF Mixer IC General Purpose Up Converter 100kHz ~ 7.4GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIM-U742MH+

DigiKey Part Number
3157-SIM-U742MH+TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIM-U742MH+
Description
IC MIX 100KHZ-7.4GHZ UP 8SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Mixer IC General Purpose Up Converter 100kHz ~ 7.4GHz
Datasheet
 Datasheet
EDA/CAD Models
SIM-U742MH+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
100kHz ~ 7.4GHz
Manufacturer
Mini-Circuits
Secondary Attributes
Up Converter
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
8-SMD, No Lead
RF Type
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥96.91940¥48,459.70
Manufacturers Standard Package