



MPFS-ICICLE-KIT-ES | |
|---|---|
DigiKey Part Number | 150-MPFS-ICICLE-KIT-ES-ND |
Manufacturer | |
Manufacturer Product Number | MPFS-ICICLE-KIT-ES |
Description | POLARFIRE SOC FPGA ICICLE KIT |
Customer Reference | |
Detailed Description | PolarFire SoC FPGA SiFive RISC-V Icicle MPFS250 PolarFire® FPGA + MCU/MPU SoC Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | FPGA + MCU/MPU SoC | |
Platform | PolarFire SoC FPGA SiFive RISC-V Icicle | |
Contents | Board(s), Cable(s), Power Supply | |
Utilized IC / Part | MPFS250 | |
Interconnect System | mikroBUS Click, Raspberry Pi HAT (40 pin) | |
Suggested Programming Environment | Libero SoC | |
Note | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5,214.80000 | ¥5,214.80 |










