


MPFS-ICICLE-KIT | |
|---|---|
DigiKey Part Number | 150-MPFS-ICICLE-KIT-ND |
Manufacturer | |
Manufacturer Product Number | MPFS-ICICLE-KIT |
Description | POLARFIRE SOC FPGA ICICLE KIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PolarFire SoC FPGA SiFive RISC-V Icicle MPFS250 PolarFire® FPGA + MCU/MPU SoC Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform PolarFire SoC FPGA SiFive RISC-V Icicle |
Manufacturer Microchip Technology | Contents Board(s), Cable(s), Power Supply |
Series | Utilized IC / Part MPFS250 |
Packaging Bulk | Interconnect System mikroBUS Click, Raspberry Pi HAT (40 pin) |
Part Status Active | Suggested Programming Environment Libero SoC |
Type FPGA + MCU/MPU SoC | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,470.83000 | ¥3,470.83 |












