AO866220V | ||
---|---|---|
DigiKey Part Number | 2260-AO866220V-ND | |
Manufacturer | ||
Manufacturer Product Number | AO866220V | |
Description | 866 ALL IN1 DIGITAL HOT AIR REWO | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Rework (Hot Air) | |
Wattage | 400W | |
Voltage - Input | 220V | |
Plug Type | Included, Not Specified | |
Voltage - Output | 24V | |
Control/Display Type | Digital | |
Includes | Heat Resistant Pad, Hot Air Nozzle, Power Cord | |
Base Unit | 866 | |
Supplied Iron, Tweezer, Handle | Included, Not Specified | |
Supplied Tips/Nozzles | Included, Not Specified | |
Workstand | 2660 | |
Temperature Range | 392°F ~ 896°F (200°C ~ 480°C) | |
Features | Auto Off, Internal Vacuum Pump | |
Tip Cleaner | Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,836.36000 | ¥1,836.36 |