SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-223-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MCP1826S-3002E/DB

DigiKey Part Number
MCP1826S-3002E/DB-ND
Manufacturer
Manufacturer Product Number
MCP1826S-3002E/DB
Description
IC REG LINEAR 3V 1A SOT-223-3
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
MCP1826S-3002E/DB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.4V @ 1A
Current - Output
Current - Quiescent (Iq)
220 µA
PSRR
60dB (100Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 575
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.53000¥7.53
25¥6.36760¥159.19
100¥5.87130¥587.13
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.