PCI11400-I/MXX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAN9646-I/MXX

DigiKey Part Number
150-LAN9646-I/MXX-ND
Manufacturer
Manufacturer Product Number
LAN9646-I/MXX
Description
6-PORT GIGE MANAGED SWITCH WITH
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Ethernet Switch IEEE 802.3, 10/100/1000 Base-T/TX PHY I2C, MII, RGMII, RMII, SGMII, SPI Interface 132-DRQFN (11x11)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
-
Protocol
Ethernet
Function
Switch
Interface
I2C, MII, RGMII, RMII, SGMII, SPI
Standards
IEEE 802.3, 10/100/1000 Base-T/TX PHY
Voltage - Supply
1.14V ~ 1.26V, 2.375V ~ 2.625V
Current - Supply
680mA (Typ)
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
132-VFQFN Dual Rows, Exposed Pad
Supplier Device Package
132-DRQFN (11x11)
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 249
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥108.64000¥108.64
25¥90.59440¥2,264.86
100¥87.47190¥8,747.19
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.