Non-Isolated PoL Module DC DC Converter 1 Output 0.62V ~ 3.6V 1.2A 2.7V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 0.62V ~ 3.6V 1.2A 2.7V - 5.5V Input
Microchip SAMA5D2 System-On-Module | Digi-Key Daily

MIC33153YHJ-TR

DigiKey Part Number
576-3904-2-ND - Tape & Reel (TR)
576-3904-1-ND - Cut Tape (CT)
576-3904-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC33153YHJ-TR
Description
IC REG BUCK ADJ 1.2A 14MLF
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.62V ~ 3.6V 1.2A 2.7V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
MIC33153YHJ-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
1.2A
Mfr
Applications
ITE (Commercial)
Series
Features
Adjustable Output, Remote On/Off
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TJ)
Part Status
Active
Efficiency
93%
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
14-PowerTFDFN
Voltage - Input (Min)
2.7V
Size / Dimension
0.12" L x 0.14" W x 0.04" H (3.0mm x 3.5mm x 1.1mm)
Voltage - Input (Max)
5.5V
Supplier Device Package
14-TDFN (3x3.5)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,744
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.70000¥17.70
25¥14.80280¥370.07
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥13.31431¥66,571.55
Manufacturers Standard Package