4/4 Transceiver Full, Half Gigabit Ethernet 48-QFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSZ9131RNXC-TR

DigiKey Part Number
150-KSZ9131RNXC-TR-ND - Tape & Reel (TR)
150-KSZ9131RNXC-CT-ND - Cut Tape (CT)
150-KSZ9131RNXC-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KSZ9131RNXC-TR
Description
IC TXRX FULL/HALF 4/4 48QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4/4 Transceiver Full, Half Gigabit Ethernet 48-QFN (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
Microchip Technology
Data Rate
10Mbps, 100Mbps, 1Gbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.71V ~ 1.89V, 2.375V ~ 2.75V, 3.135V ~ 3.63V
Part Status
Active
Operating Temperature
0°C ~ 70°C (TA)
Type
Transceiver
Mounting Type
Surface Mount
Protocol
Gigabit Ethernet
Package / Case
48-VFQFN Exposed Pad
Number of Drivers/Receivers
4/4
Supplier Device Package
48-QFN (7x7)
Duplex
Full, Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,525
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.16000¥23.16
25¥22.77560¥569.39
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥18.60749¥18,607.49
Manufacturers Standard Package