Linear Voltage Regulator IC Positive Fixed 1 Output 180mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 180mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5207-2.5YM5-TR

DigiKey Part Number
576-1266-2-ND - Tape & Reel (TR)
576-1266-1-ND - Cut Tape (CT)
576-1266-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC5207-2.5YM5-TR
Description
IC REG LINEAR 2.5V 180MA SOT23-5
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 180mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MIC5207-2.5YM5-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
170 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
3 µA
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
16V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
SOT-23-5
Voltage Dropout (Max)
0.4V @ 150mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LD2985BM25RSTMicroelectronics5,650497-3498-1-ND¥6.12000Similar
NJM2872BF25-TE1Nisshinbo Micro Devices Inc.1,6822129-NJM2872BF25-TE1CT-ND¥5.13000Similar
SPX3819M5-L-2-5/TRMaxLinear, Inc.4,4891016-SPX3819M5-L-2-5/TRCT-ND¥4.22000Similar
In-Stock: 8,805
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.02000¥8.02
25¥6.53320¥163.33
100¥6.03690¥603.69
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥6.03691¥18,110.73
Manufacturers Standard Package