
LAN9646T-I/MXX | |
|---|---|
DigiKey Part Number | 150-LAN9646T-I/MXXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LAN9646T-I/MXX |
Description | 6-PORT GIGE MANAGED SWITCH WITH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Ethernet Switch IEEE 802.3, 10/100/1000 Base-T/TX PHY I2C, MII, RGMII, RMII, SGMII, SPI Interface 132-DRQFN (11x11) |
Datasheet | Datasheet |
EDA/CAD Models | LAN9646T-I/MXX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | - | |
Protocol | Ethernet | |
Function | Switch | |
Interface | I2C, MII, RGMII, RMII, SGMII, SPI | |
Standards | IEEE 802.3, 10/100/1000 Base-T/TX PHY | |
Voltage - Supply | 1.14V ~ 1.26V, 2.375V ~ 2.625V | |
Current - Supply | 680mA (Typ) | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 132-VFQFN Dual Rows, Exposed Pad | |
Supplier Device Package | 132-DRQFN (11x11) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥87.89962 | ¥219,749.05 |


