MMF500997 | ||
---|---|---|
DigiKey Part Number | 1033-MMF500997-ND | |
Manufacturer | ||
Manufacturer Product Number | MMF500997 | |
Description | STRAIN GAUGE 350 OHM WELD | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Linear Weldable Strain Gauge 0.5% (±5000µm/m) 0.250" (6.35mm) 0.125" (3.18mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro-Measurements (Division of Vishay Precision Group) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Pattern Type | Linear Weldable | |
Strain Range | 0.5% (±5000µm/m) | |
Resistance | 350 Ohms | |
Resistance Tolerance | ±0.4% | |
Length - Active | 0.250" (6.35mm) | |
Length - Overall Pattern | 0.620" (15.70mm) | |
Length - Overall | 1.15" (29.2mm) | |
Width - Active | 0.125" (3.18mm) | |
Width - Overall Pattern | 0.170" (4.30mm) | |
Width - Overall | 0.32" (8.1mm) | |
Operating Temperature | -320 ~ 500°F (-195 ~ 260°C) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5 | ¥1,270.08400 | ¥6,350.42 |