MMF403929 | ||
---|---|---|
DigiKey Part Number | 1033-MMF403929-ND | |
Manufacturer | ||
Manufacturer Product Number | MMF403929 | |
Description | STRAIN GAUGE GENERAL PURPOSE | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Linear Strain Gauge ±5% 0.250" (6.35mm) 0.180" (4.57mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro-Measurements (Division of Vishay Precision Group) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Pattern Type | Linear | |
Strain Range | ±5% | |
Resistance | 350 Ohms | |
Resistance Tolerance | ±0.3% | |
Length - Active | 0.250" (6.35mm) | |
Length - Overall Pattern | 0.450" (11.43mm) | |
Length - Overall | 0.55" (14.0mm) | |
Width - Active | 0.180" (4.57mm) | |
Width - Overall Pattern | 0.180" (4.57mm) | |
Width - Overall | 0.56" (14.2mm) | |
Operating Temperature | -100 ~ 350°F (-75 ~ 175°C) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥888.90000 | ¥888.90 |
10 | ¥740.76100 | ¥7,407.61 |
25 | ¥716.07040 | ¥17,901.76 |
100 | ¥691.37770 | ¥69,137.77 |