MMF402183 | ||
---|---|---|
DigiKey Part Number | 1033-1061-ND | |
Manufacturer | ||
Manufacturer Product Number | MMF402183 | |
Description | STRAIN GAUGE | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Linear Strain Gauge ±1.5% 0.030" (0.76mm) 0.063" (1.60mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro-Measurements (Division of Vishay Precision Group) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Pattern Type | Linear | |
Strain Range | ±1.5% | |
Resistance | 350 Ohms | |
Resistance Tolerance | ±0.3% | |
Length - Active | 0.030" (0.76mm) | |
Length - Overall Pattern | 0.095" (2.41mm) | |
Length - Overall | 0.12" (3.1mm) | |
Width - Active | 0.063" (1.60mm) | |
Width - Overall Pattern | 0.063" (1.60mm) | |
Width - Overall | 0.10" (2.6mm) | |
Operating Temperature | -100 ~ 400°F (-75 ~ 205°C) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥230.71000 | ¥230.71 |
10 | ¥192.28000 | ¥1,922.80 |
25 | ¥170.30720 | ¥4,257.68 |
100 | ¥164.81210 | ¥16,481.21 |
500 | ¥153.82464 | ¥76,912.32 |