MMF402103 | ||
---|---|---|
DigiKey Part Number | 1033-1063-ND | |
Manufacturer | ||
Manufacturer Product Number | MMF402103 | |
Description | C5K-06-S5198-350-33F | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Rectangular Rosette Strain Gauge ±1.5% 0.014" (0.36mm) per section 0.012" (0.30mm) per section | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro-Measurements (Division of Vishay Precision Group) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Pattern Type | Rectangular Rosette | |
Strain Range | ±1.5% | |
Resistance | 350 Ohms | |
Resistance Tolerance | ±0.5% | |
Length - Active | 0.014" (0.36mm) per section | |
Length - Overall Pattern | 0.071" (1.81mm) | |
Length - Overall | 0.09" (2.2mm) | |
Width - Active | 0.012" (0.30mm) per section | |
Width - Overall Pattern | 0.143" (3.63mm) | |
Width - Overall | 0.15" (3.9mm) | |
Operating Temperature | -100 ~ 400°F (-75 ~ 205°C) |
Resource Type | Link |
---|---|
Datasheets | S5198 Datasheet |
HTML Datasheet | S5198 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 9031.80.8085 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥538.71000 | ¥538.71 |
10 | ¥453.64400 | ¥4,536.44 |
25 | ¥425.28800 | ¥10,632.20 |
100 | ¥411.11220 | ¥41,111.22 |
Attribute | Description |
---|---|
Other Names | C5K-06-S5198-350-33F 1033-1063 |
Standard Package | 1 |