MMF403817 | ||
---|---|---|
DigiKey Part Number | 1033-1051-ND | |
Manufacturer | ||
Manufacturer Product Number | MMF403817 | |
Description | STRAIN GAUGE 350 OHM LINEAR 10PC | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Linear Strain Gauge ±3% 0.060" (1.52mm) 0.100" (2.54mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro-Measurements (Division of Vishay Precision Group) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Pattern Type | Linear | |
Strain Range | ±3% | |
Resistance | 350 Ohms | |
Resistance Tolerance | ±0.3% | |
Length - Active | 0.060" (1.52mm) | |
Length - Overall Pattern | 0.144" (3.66mm) | |
Length - Overall | 0.22" (5.6mm) | |
Width - Active | 0.100" (2.54mm) | |
Width - Overall Pattern | 0.100" (2.54mm) | |
Width - Overall | 0.16" (4.1mm) | |
Operating Temperature | -60 ~ 180°F (-51 ~ 80°C) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,372.47000 | ¥1,372.47 |
10 | ¥1,258.08800 | ¥12,580.88 |