Strain Gauges
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Pattern Type | Strain Range | Resistance | Resistance Tolerance | Length - Active | Length - Overall Pattern | Length - Overall | Width - Active | Width - Overall Pattern | Width - Overall | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
117 In Stock | 1 : $64.00000 Box | Box | Active | Rectangular Rosette | ±1.5% | 350 Ohms | ±0.5% | 0.014" (0.36mm) per section | 0.071" (1.81mm) | 0.09" (2.2mm) | 0.012" (0.30mm) per section | 0.143" (3.63mm) | 0.15" (3.9mm) | -100 ~ 400°F (-75 ~ 205°C) | |||
CEA-05-250UWA-350 STRAIN GAGE LINEAR 350OHM 5PK Micro-Measurements (Division of Vishay Precision Group) | 199 In Stock | 1 : $105.57000 Bulk | Bulk | Active | Linear | ±5% | 350 Ohms | ±0.3% | 0.250" (6.35mm) | 0.450" (11.43mm) | 0.55" (14.0mm) | 0.180" (4.57mm) | 0.180" (4.57mm) | 0.27" (6.9mm) | -103 ~ 347°F (-75 ~ 175°C) | ||
119 In Stock | 1 : $105.57000 Bulk | - | Bulk | Active | Linear | ±5% | 350 Ohms | ±0.3% | 0.250" (6.35mm) | 0.450" (11.43mm) | 0.55" (14.0mm) | 0.180" (4.57mm) | 0.180" (4.57mm) | 0.56" (14.2mm) | -100 ~ 350°F (-75 ~ 175°C) | ||
201 In Stock | 1 : $154.85000 Box | Box | Active | Linear | ±3% | 350 Ohms | ±0.3% | 0.126" (3.20mm) | 0.205" (5.20mm) | 0.28" (7.1mm) | 0.100" (2.54mm) | 0.100" (2.54mm) | 0.16" (4.1mm) | -60 ~ 180°F (-51 ~ 80°C) | |||
165 In Stock | 1 : $163.00000 Box | Box | Active | Linear | ±3% | 350 Ohms | ±0.3% | 0.060" (1.52mm) | 0.144" (3.66mm) | 0.22" (5.6mm) | 0.100" (2.54mm) | 0.100" (2.54mm) | 0.16" (4.1mm) | -60 ~ 180°F (-51 ~ 80°C) | |||
82 In Stock | 1 : $163.00000 Box | Box | Active | Linear | ±3% | 350 Ohms | ±0.3% | 0.235" (5.97mm) | 0.301" (7.64mm) | 0.37" (9.4mm) | 0.100" (2.54mm) | 0.100" (2.54mm) | 0.18" (4.6mm) | -60 ~ 180°F (-51 ~ 80°C) | |||
24 In Stock | 1 : $64.00000 Box | Box | Active | Rectangular Rosette | ±1.5% | 350 Ohms | ±0.5% | 0.014" (0.36mm) per section | 0.071" (1.81mm) | 0.09" (2.2mm) | 0.012" (0.30mm) per section | 0.143" (3.63mm) | 0.15" (3.9mm) | -100 ~ 400°F (-75 ~ 205°C) | |||
21 In Stock | 1 : $154.85000 Box | Box | Active | Linear | ±3% | 120 Ohms | ±0.3% | 0.126" (3.20mm) | 0.205" (5.20mm) | 0.28" (7.1mm) | 0.100" (2.54mm) | 0.100" (2.54mm) | 0.16" (4.1mm) | -60 ~ 180°F (-51 ~ 80°C) | |||
36 In Stock | 1 : $27.40000 Box | Box | Active | Linear | ±1.5% | 350 Ohms | ±0.3% | 0.030" (0.76mm) | 0.095" (2.41mm) | 0.12" (3.1mm) | 0.063" (1.60mm) | 0.063" (1.60mm) | 0.10" (2.6mm) | -100 ~ 400°F (-75 ~ 205°C) | |||
0 In Stock Check Lead Time | 1 : $3.95000 Bulk | - | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 1 : $270.64000 Bag | - | Bag | Active | - | - | - | - | - | - | - | - | - | - | - |