SMF14A-TP | ||
---|---|---|
DigiKey Part Number | SMF14A-TPMSTR-ND - Tape & Reel (TR) SMF14A-TPMSCT-ND - Cut Tape (CT) SMF14A-TPMSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMF14A-TP | |
Description | TVS DIODE 14VWM 23.2VC SOD123FL | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 23.2V Clamp 8.6A Ipp Tvs Diode Surface Mount SOD-123FL | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 14V | |
Voltage - Breakdown (Min) | 15.6V | |
Voltage - Clamping (Max) @ Ipp | 23.2V | |
Current - Peak Pulse (10/1000µs) | 8.6A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.29000 | ¥22.90 |
100 | ¥1.15670 | ¥115.67 |
500 | ¥0.94392 | ¥471.96 |
1,000 | ¥0.70026 | ¥700.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.58914 | ¥1,472.85 |
5,000 | ¥0.56326 | ¥2,816.30 |
12,500 | ¥0.48714 | ¥6,089.25 |
25,000 | ¥0.47800 | ¥11,950.00 |
62,500 | ¥0.39580 | ¥24,737.50 |
125,000 | ¥0.38971 | ¥48,713.75 |