SK16 | ||
---|---|---|
DigiKey Part Number | 4878-SK16TR-ND - Tape & Reel (TR) 4878-SK16CT-ND - Cut Tape (CT) 4878-SK16DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SK16 | |
Description | DIODE SCHOTTKY 60V 1A SMA | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Diode 60 V 1A Surface Mount DO-214AC (SMA) | |
Datasheet | Datasheet | |
EDA/CAD Models | SK16 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -50°C ~ 150°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.04300 | ¥10.43 |
100 | ¥0.56070 | ¥56.07 |
500 | ¥0.44052 | ¥220.26 |
1,000 | ¥0.30596 | ¥305.96 |
2,000 | ¥0.25343 | ¥506.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥0.23967 | ¥1,797.52 |
15,000 | ¥0.20397 | ¥3,059.55 |
37,500 | ¥0.18867 | ¥7,075.12 |
52,500 | ¥0.16318 | ¥8,566.95 |
187,500 | ¥0.13564 | ¥25,432.50 |