SK16 | ||
---|---|---|
DigiKey Part Number | 4786-SK16TR-ND - Tape & Reel (TR) 4786-SK16CT-ND - Cut Tape (CT) 4786-SK16DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SK16 | |
Description | RECTIFIER, SCHOTTKY, 1A, 60V, DO | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Diode 60 V 1A Surface Mount DO-214AC (SMA) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 60 V | |
Capacitance @ Vr, F | 110pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.56800 | ¥15.68 |
100 | ¥0.76590 | ¥76.59 |
500 | ¥0.63902 | ¥319.51 |
1,000 | ¥0.44404 | ¥444.04 |
2,000 | ¥0.38482 | ¥769.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥0.35694 | ¥2,677.05 |
15,000 | ¥0.29601 | ¥4,440.15 |
37,500 | ¥0.29078 | ¥10,904.25 |
52,500 | ¥0.26118 | ¥13,711.95 |
187,500 | ¥0.22636 | ¥42,442.50 |