AC240L | ||
---|---|---|
DigiKey Part Number | F2725-ND | |
Manufacturer | ||
Manufacturer Product Number | AC240L | |
Description | GDT 600V 5KA 2 POLE THROUGH HOLE | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Gas Discharge Tube 600 V 5000A (5kA) 2 Pole Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 600 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.49000 | ¥29.49 |
5 | ¥28.47800 | ¥142.39 |
10 | ¥27.48700 | ¥274.87 |
40 | ¥21.59825 | ¥863.93 |
80 | ¥17.67188 | ¥1,413.75 |
350 | ¥17.18086 | ¥6,013.30 |
700 | ¥14.72654 | ¥10,308.58 |
1,050 | ¥13.74482 | ¥14,432.06 |
4,900 | ¥12.27213 | ¥60,133.44 |