6 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm)
Molex Premo Flex Cable Jumpers

0152670211

DigiKey Part Number
0152670211-ND
Manufacturer
Manufacturer Product Number
0152670211
Description
CABLE FFC/FPC 6POS 1MM 6"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
0152670211 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
6
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
6.000" (152.40mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10-06-A-0152-C-4-08-4-TGCT3932073-10-06-A-0152-C-4-08-4-T-ND¥6.72000Similar
In-Stock: 395
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.27000¥17.27
10¥14.66100¥146.61
25¥13.74040¥343.51
50¥13.08520¥654.26
100¥12.45890¥1,245.89
250¥11.67876¥2,919.69
500¥11.12108¥5,560.54
1,000¥10.59029¥10,590.29
3,000¥9.80077¥29,402.31
Manufacturers Standard Package