



0528080671 | |
|---|---|
DigiKey Part Number | WM11046TR-ND - Tape & Reel (TR) WM11046CT-ND - Cut Tape (CT) WM11046DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0528080671 |
Description | CONN FFC FPC VERT 6POS 1MM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0528080671 Models |
Category | Height Above Board 0.199" (5.05mm) |
Manufacturer Molex | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin Bismuth |
Part Status Active | Housing Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FFC, FPC | Voltage Rating 125V |
Mounting Type Surface Mount | Operating Temperature -20°C ~ 85°C |
Connector/Contact Type Contacts, Vertical - 1 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 6 | Current Rating (Amps) 0.5A |
Pitch 0.039" (1.00mm) | Mating Cycles 10 |
Termination Solder | Base Product Number |
FFC, FCB Thickness 0.30mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.87000 | ¥5.87 |
| 10 | ¥4.97000 | ¥49.70 |
| 25 | ¥4.65440 | ¥116.36 |
| 50 | ¥4.43280 | ¥221.64 |
| 100 | ¥4.22020 | ¥422.02 |
| 250 | ¥3.95536 | ¥988.84 |
| 500 | ¥3.76632 | ¥1,883.16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥3.89153 | ¥3,891.53 |
| 2,000 | ¥3.70571 | ¥7,411.42 |
| 3,000 | ¥3.60123 | ¥10,803.69 |
| 5,000 | ¥3.47378 | ¥17,368.90 |
| 7,000 | ¥3.39233 | ¥23,746.31 |
| 10,000 | ¥3.30808 | ¥33,080.80 |







