6 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm)
Molex Premo Flex Cable Jumpers

0152670221

DigiKey Part Number
WM10539-ND
Manufacturer
Manufacturer Product Number
0152670221
Description
CABLE FFC/FPC 6POS 1MM 12"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm)
Datasheet
 Datasheet
EDA/CAD Models
0152670221 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
6
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
12.0" (304.8mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10-06-A-0304-C-4-08-4-TGCT2982073-10-06-A-0304-C-4-08-4-T-ND¥7.66000Similar
In-Stock: 567
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.38000¥22.38
10¥18.98400¥189.84
25¥17.79400¥444.85
50¥16.94320¥847.16
100¥16.13390¥1,613.39
250¥15.12288¥3,780.72
500¥14.40114¥7,200.57
1,000¥13.71386¥13,713.86
3,000¥12.69170¥38,075.10
Manufacturers Standard Package