



0528070610 | |
|---|---|
DigiKey Part Number | WM11035-ND |
Manufacturer | |
Manufacturer Product Number | 0528070610 |
Description | CONN FPC TOP 6POS 1MM R/A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 Position FPC Connector Contacts, Top 0.039" (1.00mm) Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0528070610 Models |
Category | FFC, FCB Thickness 0.30mm |
Manufacturer Molex | Height Above Board 0.142" (3.60mm) |
Series | Cable End Type Straight |
Packaging Tray | Contact Material Phosphor Bronze |
Part Status Active | Contact Finish Tin |
Flat Flex Type FPC | Housing Material Polyphenylene Sulfide (PPS) |
Mounting Type Through Hole, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Top | Operating Temperature -20°C ~ 80°C |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 0.5A |
Termination Kinked Pin | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 51610-0061N-002 | Aces Connectors | 2,500 | 4294-51610-0061N-002-ND | ¥3.06000 | Similar |
| PCB-C-06-SA-20 | Adam Tech | 4,712 | 2057-PCB-C-06-SA-20-ND | ¥2.98000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.38000 | ¥4.38 |
| 10 | ¥3.73800 | ¥37.38 |
| 25 | ¥3.50640 | ¥87.66 |
| 50 | ¥3.33940 | ¥166.97 |
| 100 | ¥3.17900 | ¥317.90 |
| 250 | ¥2.97952 | ¥744.88 |
| 500 | ¥2.83728 | ¥1,418.64 |
| 2,400 | ¥2.53972 | ¥6,095.33 |
| 4,800 | ¥2.41851 | ¥11,608.85 |





