Position FFC, FPC Cable 0.039" (1.00mm) 5.984" (152.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Position FFC, FPC Cable 0.039" (1.00mm) 5.984" (152.00mm)
Molex Premo Flex Cable Jumpers

0151670212

DigiKey Part Number
WM22863-ND
Manufacturer
Manufacturer Product Number
0151670212
Description
CABLE FFC/FPC 6POS 1MM 6"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Position FFC, FPC Cable 0.039" (1.00mm) 5.984" (152.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0151670212 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
FFC, FPC
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
5.984" (152.00mm)
Packaging
Bag
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10-06-D-0152-C-4-08-4-TGCT3012073-10-06-D-0152-C-4-08-4-T-ND¥1.53000Similar
In-Stock: 913
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.75000¥21.75
10¥18.50800¥185.08
25¥17.35040¥433.76
50¥16.52020¥826.01
100¥15.73040¥1,573.04
250¥14.74540¥3,686.35
500¥14.04146¥7,020.73
1,000¥13.37143¥13,371.43
3,000¥12.37478¥37,124.34
Manufacturers Standard Package