SL26PL-TP | ||
---|---|---|
DigiKey Part Number | SL26PL-TPMSTR-ND - Tape & Reel (TR) SL26PL-TPMSCT-ND - Cut Tape (CT) SL26PL-TPMSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SL26PL-TP | |
Description | DIODE SCHOTTKY 60V 2A SOD123FL | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Diode 60 V 2A Surface Mount SOD-123FL | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.49600 | ¥24.96 |
100 | ¥1.26010 | ¥126.01 |
500 | ¥1.11664 | ¥558.32 |
1,000 | ¥0.86896 | ¥868.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.77769 | ¥1,944.22 |
5,000 | ¥0.76032 | ¥3,801.60 |
12,500 | ¥0.67343 | ¥8,417.88 |
25,000 | ¥0.66474 | ¥16,618.50 |
62,500 | ¥0.56481 | ¥35,300.62 |
125,000 | ¥0.54309 | ¥67,886.25 |