Diode 60 V 2A Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 60 V 2A Surface Mount SOD-123FL
SOD-123FL

SBM260VAL_R1_00001

DigiKey Part Number
3757-SBM260VAL_R1_00001TR-ND - Tape & Reel (TR)
3757-SBM260VAL_R1_00001CT-ND - Cut Tape (CT)
3757-SBM260VAL_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBM260VAL_R1_00001
Description
DIODE SCHOTTKY 60V 2A SOD123FL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Diode 60 V 2A Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
50 µA @ 60 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
100pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
60 V
Supplier Device Package
SOD-123FL
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
540 mV @ 2 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,763
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.32000¥2.32
10¥1.43900¥14.39
100¥0.89560¥89.56
500¥0.65812¥329.06
1,000¥0.58122¥581.22
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.48316¥1,449.48
6,000¥0.43365¥2,601.90
9,000¥0.40838¥3,675.42
15,000¥0.37996¥5,699.40
21,000¥0.36313¥7,625.73
30,000¥0.34676¥10,402.80
Manufacturers Standard Package