
RB060MM-60TR | |
|---|---|
DigiKey Part Number | RB060MM-60TR-ND - Tape & Reel (TR) RB060MM-60CT-ND - Cut Tape (CT) RB060MM-60DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB060MM-60TR |
Description | DIODE SCHOTTKY 60V 2A PMDU |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | RB060MM-60TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 610 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDU | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.89000 | ¥3.89 |
| 10 | ¥2.16700 | ¥21.67 |
| 100 | ¥1.51830 | ¥151.83 |
| 500 | ¥1.13706 | ¥568.53 |
| 1,000 | ¥1.01375 | ¥1,013.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.80181 | ¥2,405.43 |
| 6,000 | ¥0.77733 | ¥4,663.98 |
| 9,000 | ¥0.70389 | ¥6,335.01 |
| 15,000 | ¥0.68317 | ¥10,247.55 |
| 21,000 | ¥0.66526 | ¥13,970.46 |
| 30,000 | ¥0.63916 | ¥19,174.80 |
| 75,000 | ¥0.61606 | ¥46,204.50 |











