T4145015051-001 | ||
---|---|---|
DigiKey Part Number | A126524-ND | |
Manufacturer | ||
Manufacturer Product Number | T4145015051-001 | |
Description | CONN PLUG FMALE 5POS GOLD SOLDER | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | T4145015051-001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | M12-5 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Copper Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Board Guide, Board Lock | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 60V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | Flash | |
Insert Material | Polyamide (PA66), Nylon 6/6 | |
Applications | Industrial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.68000 | ¥76.68 |
10 | ¥66.79900 | ¥667.99 |
30 | ¥65.03733 | ¥1,951.12 |
80 | ¥63.28075 | ¥5,062.46 |
230 | ¥59.41317 | ¥13,665.03 |
440 | ¥59.06159 | ¥25,987.10 |
950 | ¥55.54600 | ¥52,768.70 |