FSM154PL-TP | ||
---|---|---|
DigiKey Part Number | 353-FSM154PL-TPTR-ND - Tape & Reel (TR) 353-FSM154PL-TPCT-ND - Cut Tape (CT) 353-FSM154PL-TPDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FSM154PL-TP | |
Description | DIODE GP 400V 1.5A SOD123FL | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Diode 400 V 1.5A Surface Mount SOD-123FL | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.25600 | ¥12.56 |
100 | ¥0.67970 | ¥67.97 |
500 | ¥0.53378 | ¥266.89 |
1,000 | ¥0.37065 | ¥370.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.30700 | ¥767.50 |
5,000 | ¥0.29033 | ¥1,451.65 |
12,500 | ¥0.24708 | ¥3,088.50 |
25,000 | ¥0.22855 | ¥5,713.75 |
62,500 | ¥0.19767 | ¥12,354.38 |
125,000 | ¥0.16431 | ¥20,538.75 |