960-19-33-F-AB-0 | ||
---|---|---|
DigiKey Part Number | 345-1760-ND | |
Manufacturer | ||
Manufacturer Product Number | 960-19-33-F-AB-0 | |
Description | HEATSINK 19X33MM FRONT PUSH PIN | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink BGA Aluminum Top Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 960-19-33-F-AB-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | BGA | |
Attachment Method | Push Pin | |
Shape | Square, Pin Fins | |
Length | 0.748" (19.00mm) | |
Width | 0.748" (19.00mm) | |
Diameter | - | |
Fin Height | 1.299" (33.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.30000 | ¥46.30 |
10 | ¥45.06900 | ¥450.69 |
25 | ¥42.56720 | ¥1,064.18 |
50 | ¥40.06480 | ¥2,003.24 |
100 | ¥37.56020 | ¥3,756.02 |
250 | ¥35.05620 | ¥8,764.05 |
500 | ¥32.55220 | ¥16,276.10 |
1,000 | ¥31.92615 | ¥31,926.15 |