960-19-15-D-AB-0 | ||
---|---|---|
DigiKey Part Number | 345-1747-ND | |
Manufacturer | ||
Manufacturer Product Number | 960-19-15-D-AB-0 | |
Description | HEATSINK 19X15MM DIA PUSH PIN | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink BGA Aluminum Top Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 960-19-15-D-AB-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | BGA | |
Attachment Method | Push Pin | |
Shape | Square, Pin Fins | |
Length | 0.748" (19.00mm) | |
Width | 0.748" (19.00mm) | |
Diameter | - | |
Fin Height | 0.590" (15.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 6.80°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.90000 | ¥39.90 |
10 | ¥38.80600 | ¥388.06 |
25 | ¥37.75960 | ¥943.99 |
40 | ¥35.66150 | ¥1,426.46 |
100 | ¥33.56390 | ¥3,356.39 |
300 | ¥31.46587 | ¥9,439.76 |
500 | ¥30.41710 | ¥15,208.55 |
1,000 | ¥27.27055 | ¥27,270.55 |