16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLX91220KDF-ABF-075-RE

DigiKey Part Number
413-MLX91220KDF-ABF-075-RETR-ND - Tape & Reel (TR)
413-MLX91220KDF-ABF-075-RECT-ND - Cut Tape (CT)
413-MLX91220KDF-ABF-075-REDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLX91220KDF-ABF-075-RE
Description
CURRENT SENSOR HE/OL 75A 16-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Sensor 75A 1 Channel Hall Effect, Open Loop Bidirectional 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Fixed, Voltage
Sensitivity
26.7mV/A
Frequency
DC ~ 300kHz
Linearity
±0.6%
Accuracy
-
Voltage - Supply
4.5V ~ 5.5V
Response Time
2µs
Current - Supply (Max)
21mA
Operating Temperature
-40°C ~ 125°C
Polarization
Bidirectional
Mounting Type
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,284
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.73000¥34.73
5¥31.12200¥155.61
10¥29.77900¥297.79
25¥28.16880¥704.22
50¥27.06880¥1,353.44
100¥26.06110¥2,606.11
500¥24.03274¥12,016.37
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥22.86462¥34,296.93
3,000¥22.20548¥66,616.44
Manufacturers Standard Package