
IRM-30-24ST | |
|---|---|
DigiKey Part Number | 1866-3048-ND |
Manufacturer | |
Manufacturer Product Number | IRM-30-24ST |
Description | AC/DC CONVERTER 24V 31W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 305 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | IRM-30-24ST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 1.3 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 88.5% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.58" L x 1.56" W x 1.12" H (91.0mm x 39.5mm x 28.5mm) | |
Approval Agency | CB, CE, cURus, TUV | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥119.08000 | ¥119.08 |
| 5 | ¥114.11800 | ¥570.59 |
| 10 | ¥108.33000 | ¥1,083.30 |
| 25 | ¥105.84920 | ¥2,646.23 |









