IRM-45-ST
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRM-45-24ST

DigiKey Part Number
1866-3058-ND
Manufacturer
Manufacturer Product Number
IRM-45-24ST
Description
AC/DC CONVERTER 24V 46W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 85 ~ 305 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
IRM-45-24ST Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 305 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
1.9 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
89.5%
Operating Temperature
-30°C ~ 70°C (With Derating)
Features
Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.29" L x 2.05" W x 1.32" H (109.0mm x 52.0mm x 33.5mm)
Approval Agency
CB, CE, cURus, TUV
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥132.31000¥132.31
5¥125.69600¥628.48
10¥119.90700¥1,199.07
25¥116.59920¥2,914.98